
AD1583WBRTZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD1583WBRTZ-R7TR-ND - Tape & Reel (TR) 505-AD1583WBRTZ-R7CT-ND - Cut Tape (CT) 505-AD1583WBRTZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1583WBRTZ-R7 |
Description | IC VREF SERIES 0.27% SOT23-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.27% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 85µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12V |
Part Status Active | Current - Supply 70µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 5 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.27% | Supplier Device Package SOT-23-3 |
Temperature Coefficient 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.27000 | kr.32.27 |
| 10 | kr.24.56800 | kr.245.68 |
| 25 | kr.22.64640 | kr.566.16 |
| 100 | kr.20.53210 | kr.2,053.21 |
| 250 | kr.19.59440 | kr.4,898.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.79889 | kr.53,396.67 |
| Unit Price without VAT: | kr.32.27000 |
|---|---|
| Unit Price with VAT: | kr.40.33750 |

