
LT3001ES5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3001ES5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3001ES5#TRPBFCT-ND - Cut Tape (CT) 505-LT3001ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3001ES5#TRPBF |
Description | IC REG FLYBACK 5V 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 5V 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3001ES5#TRPBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 10kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.21000 | kr.41.21 |
| 10 | kr.31.63700 | kr.316.37 |
| 25 | kr.29.25040 | kr.731.26 |
| 100 | kr.26.62480 | kr.2,662.48 |
| 250 | kr.25.70540 | kr.6,426.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.34213 | kr.58,355.33 |
| Unit Price without VAT: | kr.41.21000 |
|---|---|
| Unit Price with VAT: | kr.51.51250 |



