LT2179ACS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 56
Unit Price: kr.140.42000
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2179ACS

DigiKey Part Number
LT2179ACS-ND
Manufacturer
Manufacturer Product Number
LT2179ACS
Description
IC OPAMP GP 85KHZ 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2179ACS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.04V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
80 µV
Current - Supply
16µA (x4 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types