Direct

LT3150CGN#TR | |
|---|---|
DigiKey Part Number | LT3150CGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3150CGN#TR |
Description | IC REG CTRLR SGL POS ADJ 16SSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3150CGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 1.5V ~ 10V, 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Base Product Number |



