
LT1999IS8-50#PBF | |
|---|---|
DigiKey Part Number | LT1999IS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999IS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999IS8-50#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.8mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 137.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.97000 | kr.45.97 |
| 10 | kr.35.41500 | kr.354.15 |
| 25 | kr.32.78280 | kr.819.57 |
| 100 | kr.29.89120 | kr.2,989.12 |
| 300 | kr.28.27830 | kr.8,483.49 |
| 500 | kr.27.68196 | kr.13,840.98 |
| 1.000 | kr.26.99819 | kr.26,998.19 |
| Unit Price without VAT: | kr.45.97000 |
|---|---|
| Unit Price with VAT: | kr.57.46250 |


