
LT1999HMS8-50F#PBF | |
|---|---|
DigiKey Part Number | LT1999HMS8-50F#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-50F#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-50F#PBF Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 137.5 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.69000 | kr.52.69 |
| 10 | kr.40.81100 | kr.408.11 |
| 50 | kr.36.05060 | kr.1,802.53 |
| 100 | kr.34.57710 | kr.3,457.71 |
| 250 | kr.33.02076 | kr.8,255.19 |
| 500 | kr.32.08294 | kr.16,041.47 |
| 1.000 | kr.31.31098 | kr.31,310.98 |
| Unit Price without VAT: | kr.52.69000 |
|---|---|
| Unit Price with VAT: | kr.65.86250 |


