Direct

LT1999CS8-50#PBF | |
|---|---|
DigiKey Part Number | LT1999CS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999CS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999CS8-50#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.30.94300 | kr.309.43 |
| 25 | kr.28.61200 | kr.715.30 |
| 100 | kr.26.04720 | kr.2,604.72 |
| 300 | kr.24.61703 | kr.7,385.11 |
| 500 | kr.24.08818 | kr.12,044.09 |
| 1.000 | kr.23.48177 | kr.23,481.77 |
| 2.500 | kr.22.84154 | kr.57,103.85 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |







