Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1996IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1996IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1996IMS#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1996IMS#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 130µA |
Packaging Tube | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 38 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1996AIMS#PBF | Analog Devices Inc. | 0 | LT1996AIMS#PBF-ND | kr.53.13000 | Parametric Equivalent |
| LT1996AIMS#TRPBF | Analog Devices Inc. | 0 | LT1996AIMS#TRPBF-ND | kr.30.75443 | Parametric Equivalent |
| LT1996IMS#TRPBF | Analog Devices Inc. | 0 | LT1996IMS#TRPBF-ND | kr.23.08303 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.31.30700 | kr.313.07 |
| 50 | kr.27.51060 | kr.1,375.53 |
| 100 | kr.26.33640 | kr.2,633.64 |
| 250 | kr.25.09548 | kr.6,273.87 |
| 500 | kr.24.34788 | kr.12,173.94 |
| 1.000 | kr.23.73252 | kr.23,732.52 |
| 2.500 | kr.23.08303 | kr.57,707.58 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |


