
LT1991IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1991IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1991IMS#TRPBFCT-ND - Cut Tape (CT) 505-LT1991IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1991IMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991IMS#TRPBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 110 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.31.30700 | kr.313.07 |
| 25 | kr.28.93840 | kr.723.46 |
| 100 | kr.26.33640 | kr.2,633.64 |
| 250 | kr.25.41452 | kr.6,353.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.08303 | kr.57,707.58 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

