Direct



LT1977IFE#TR | |
|---|---|
DigiKey Part Number | LT1977IFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1977IFE#TR |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1977IFE#TR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 55.2V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 500kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1977IFE#TRPBF | Analog Devices Inc. | 0 | LT1977IFE#TRPBF-ND | kr.60.86461 | Direct |


