



LT1976EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT1976EFE#TRPBFTR-ND - Tape & Reel (TR) LT1976EFE#TRPBFCT-ND - Cut Tape (CT) LT1976EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1976EFE#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1976EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 55.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1976IFE#TRPBF | Analog Devices Inc. | 2.003 | LT1976IFE#TRPBFCT-ND | kr.99.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.19000 | kr.88.19 |
| 10 | kr.69.50500 | kr.695.05 |
| 25 | kr.64.83280 | kr.1,620.82 |
| 100 | kr.59.69680 | kr.5,969.68 |
| 250 | kr.59.55924 | kr.14,889.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.27669 | kr.133,191.73 |
| Unit Price without VAT: | kr.88.19000 |
|---|---|
| Unit Price with VAT: | kr.110.23750 |


