Direct

LT3420EMS#TR | |
|---|---|
DigiKey Part Number | LT3420EMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3420EMS#TR |
Description | IC PHOTOFLASH CAP CHARGER 10MSOP |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3420EMS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 90µA | |
Voltage - Supply | 2.2V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |




