


LT1965EQ-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1965EQ-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1965EQ-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1965EQ-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1965EQ-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 1.1A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EQ-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.37.07000 | kr.370.70 |
| 25 | kr.34.33480 | kr.858.37 |
| 100 | kr.31.32850 | kr.3,132.85 |
| 250 | kr.30.45864 | kr.7,614.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.28.59831 | kr.21,448.73 |
| 1.500 | kr.27.96379 | kr.41,945.68 |
| 2.250 | kr.27.64609 | kr.62,203.70 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |


