


LT1965EQ-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1965EQ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965EQ-2.5#PBF |
Description | IC REG LINEAR 2.5V 1.1A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EQ-2.5#PBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.99000 | kr.47.99 |
| 10 | kr.37.07000 | kr.370.70 |
| 50 | kr.32.68520 | kr.1,634.26 |
| 100 | kr.31.32850 | kr.3,132.85 |
| 250 | kr.29.89488 | kr.7,473.72 |
| 500 | kr.29.03086 | kr.14,515.43 |
| 1.000 | kr.28.31977 | kr.28,319.77 |
| Unit Price without VAT: | kr.47.99000 |
|---|---|
| Unit Price with VAT: | kr.59.98750 |


