


LT1965EMS8E-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1965EMS8E-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965EMS8E-2.5#PBF |
Description | IC REG LIN 2.5V 1.1A 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1965EMS8E-2.5#PBF Models |
Category | Current - Quiescent (Iq) 1.1 mA |
Mfr | Current - Supply (Max) 40 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.49V @ 1.1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.19500 | kr.321.95 |
| 50 | kr.28.30940 | kr.1,415.47 |
| 100 | kr.27.10600 | kr.2,710.60 |
| 250 | kr.25.83552 | kr.6,458.88 |
| 500 | kr.25.06962 | kr.12,534.81 |
| 1.000 | kr.24.43937 | kr.24,439.37 |
| 2.500 | kr.23.77398 | kr.59,434.95 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |


