


LT1964IS5-SD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1964IS5-SD#TRPBFTR-ND - Tape & Reel (TR) 505-LT1964IS5-SD#TRPBFCT-ND - Cut Tape (CT) 505-LT1964IS5-SD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1964IS5-SD#TRPBF |
Description | IC REG LINEAR NEG ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1964IS5-SD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 200mA | |
Current - Output | ||
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.26.75800 | kr.267.58 |
| 25 | kr.23.17040 | kr.579.26 |
| 100 | kr.19.11300 | kr.1,911.30 |
| 250 | kr.17.12052 | kr.4,280.13 |
| 500 | kr.15.89466 | kr.7,947.33 |
| 1.000 | kr.15.76000 | kr.15,760.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.76000 | kr.39,400.00 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |




