Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1964ES5-BYP#TRPBF

DigiKey Part Number
505-LT1964ES5-BYP#TRPBFTR-ND - Tape & Reel (TR)
505-LT1964ES5-BYP#TRPBFCT-ND - Cut Tape (CT)
505-LT1964ES5-BYP#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1964ES5-BYP#TRPBF
Description
IC REG LINEAR NEG ADJ TSOT-23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1964ES5-BYP#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.49V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
54dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-20V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
-1.22V
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.24.11700kr.241.17
25kr.22.22280kr.555.57
100kr.20.14280kr.2,014.28
250kr.19.20640kr.4,801.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.54159kr.43,853.97
Manufacturers Standard Package
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500