Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



LT1963ES8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1963ES8-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963ES8-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT1963ES8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963ES8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 1.5A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963ES8-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-3.3#PBF | Analog Devices Inc. | 1.072 | 505-LT1963AES8-3.3#PBF-ND | kr.45.77000 | Parametric Equivalent |
| LT1963AES8-3.3#TRPBF | Analog Devices Inc. | 0 | LT1963AES8-3.3#TRPBFCT-ND | kr.45.77000 | Parametric Equivalent |
| LT1963ES8-3.3#PBF | Analog Devices Inc. | 139 | LT1963ES8-3.3#PBF-ND | kr.47.74000 | Parametric Equivalent |
| MIC37101-3.3YM | Microchip Technology | 387 | 576-1760-5-ND | kr.11.98000 | Similar |
| MIC37101-3.3YM-TR | Microchip Technology | 644 | MIC37101-3.3YM-CT-ND | kr.11.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.74000 | kr.47.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.39699 | kr.68,492.47 |
| Unit Price without VAT: | kr.47.74000 |
|---|---|
| Unit Price with VAT: | kr.59.67500 |







