LT1963EQ-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.53.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 326
Unit Price: kr.53.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 120
Unit Price: kr.55.67000
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: kr.24.16000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.18.38600
Datasheet

Similar


Microchip Technology
In Stock: 5
Unit Price: kr.33.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.10640
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.63925
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.25.80000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963EQ-1.8#TRPBF

DigiKey Part Number
LT1963EQ-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1963EQ-1.8#TRPBF
Description
IC REG LINEAR 1.8V 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963EQ-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AEQ-1.8#PBFAnalog Devices Inc.0505-LT1963AEQ-1.8#PBF-NDkr.53.51000Parametric Equivalent
LT1963AEQ-1.8#TRPBFAnalog Devices Inc.326505-LT1963AEQ-1.8#TRPBFCT-NDkr.53.51000Parametric Equivalent
LT1963EQ-1.8#PBFAnalog Devices Inc.120LT1963EQ-1.8#PBF-NDkr.55.67000Parametric Equivalent
MIC39151-1.8WUMicrochip Technology308576-2304-NDkr.24.16000Similar
MIC39151-1.8WU-TRMicrochip Technology0MIC39151-1.8WU-TR-NDkr.18.38600Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.33.56092kr.25,170.69
1.500kr.32.83769kr.49,256.54
Manufacturers Standard Package
Unit Price without VAT:kr.33.56092
Unit Price with VAT:kr.41.95115