Parametric Equivalent



LTC2914CDHC-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2914CDHC-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2914CDHC-2#TRPBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914CDHC-2#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WFDFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 16-DFN (5x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2914CDHC-1#TRPBF | Analog Devices Inc. | 0 | LTC2914CDHC-1#TRPBF-ND | kr.6.00811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.81873 | kr.112,046.83 |
| Unit Price without VAT: | kr.44.81873 |
|---|---|
| Unit Price with VAT: | kr.56.02341 |


