TO-220-5  Bent and Staggered_05-08-1421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-5  Bent and Staggered_05-08-1421
TO-220-5

LT1963AIT#PBF

DigiKey Part Number
505-LT1963AIT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AIT#PBF
Description
IC REG LIN POS ADJ 1.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963AIT#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.82000kr.58.82
10kr.39.71800kr.397.18
50kr.31.68000kr.1,584.00
100kr.29.11620kr.2,911.62
250kr.26.35340kr.6,588.35
500kr.26.16000kr.13,080.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.82000
Unit Price with VAT:kr.73.52500