LT1963AEST-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 980
Unit Price: kr.45.77000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.23.27000
Datasheet

Direct


Texas Instruments
In Stock: 14.031
Unit Price: kr.32.02000
Datasheet

Similar


STMicroelectronics
In Stock: 7.915
Unit Price: kr.3.23000
Datasheet

Similar


STMicroelectronics
In Stock: 9.685
Unit Price: kr.4.25000
Datasheet

Similar


Microchip Technology
In Stock: 70
Unit Price: kr.10.78000
Datasheet

Similar


Microchip Technology
In Stock: 2.017
Unit Price: kr.10.78000
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: kr.10.21000
Datasheet

Similar


Microchip Technology
In Stock: 5.699
Unit Price: kr.10.21000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.5.17471
Datasheet

Similar


Microchip Technology
In Stock: 483
Unit Price: kr.6.21000
Datasheet
Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEST-2.5#TR

DigiKey Part Number
LT1963AEST-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1963AEST-2.5#TR
Description
IC REG LINEAR 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-2.5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
TO-261-4, TO-261AA
Part Status
Discontinued at DigiKey
Supplier Device Package
SOT-223-3
Number of Regulators
1
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AEST-2.5#TRPBFAnalog Devices Inc.980LT1963AEST-2.5#TRPBFCT-NDkr.45.77000Direct
TL1963A-25DCYRTexas Instruments0296-24896-1-NDkr.23.27000Direct
TL1963A-25DCYTTexas Instruments14.031296-TL1963A-25DCYTCT-NDkr.32.02000Direct
LD1117S25CTRSTMicroelectronics7.915497-1240-1-NDkr.3.23000Similar
LD1117S25TRSTMicroelectronics9.685497-7309-1-NDkr.4.25000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes