


LT1963AEQ-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1963AEQ-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ-1.5#PBF |
Description | IC REG LINEAR 1.5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.76000 | kr.51.76 |
| 10 | kr.40.13200 | kr.401.32 |
| 50 | kr.35.46280 | kr.1,773.14 |
| 100 | kr.34.01740 | kr.3,401.74 |
| 250 | kr.32.49088 | kr.8,122.72 |
| 500 | kr.31.57068 | kr.15,785.34 |
| 1.000 | kr.30.81341 | kr.30,813.41 |
| Unit Price without VAT: | kr.51.76000 |
|---|---|
| Unit Price with VAT: | kr.64.70000 |














