


LT1962EMS8-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1962EMS8-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1962EMS8-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT1962EMS8-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8-1.8#TRPBF |
Description | IC REG LINEAR 1.8V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8-1.8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.62000 | kr.42.62 |
| 10 | kr.28.21800 | kr.282.18 |
| 25 | kr.24.46840 | kr.611.71 |
| 100 | kr.20.22530 | kr.2,022.53 |
| 250 | kr.18.14248 | kr.4,535.62 |
| 500 | kr.16.88000 | kr.8,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.88000 | kr.42,200.00 |
| Unit Price without VAT: | kr.42.62000 |
|---|---|
| Unit Price with VAT: | kr.53.27500 |






