Direct

LT1956IGN-5#TR | |
|---|---|
DigiKey Part Number | LT1956IGN-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1956IGN-5#TR |
Description | IC REG BUCK 5V 1.5A 16SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1956IGN-5#TR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-SSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1956IGN-5#TRPBF | Analog Devices Inc. | 0 | LT1956IGN-5#TRPBF-ND | kr.51.82585 | Direct |


