



LT1956IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1956IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1956IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1956IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1956IFE#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1956IFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.89000 | kr.88.89 |
| 10 | kr.70.03800 | kr.700.38 |
| 25 | kr.65.33480 | kr.1,633.37 |
| 100 | kr.60.16530 | kr.6,016.53 |
| 250 | kr.60.04436 | kr.15,011.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.70348 | kr.134,258.70 |
| Unit Price without VAT: | kr.88.89000 |
|---|---|
| Unit Price with VAT: | kr.111.11250 |


