



LT1956IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1956IFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1956IFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1956IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1956IFE#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.219V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1956IFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.31000 | kr.85.31 |
| 10 | kr.58.98900 | kr.589.89 |
| 25 | kr.52.12920 | kr.1,303.23 |
| 100 | kr.44.37380 | kr.4,437.38 |
| 250 | kr.43.04000 | kr.10,760.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.04000 | kr.107,600.00 |
| Unit Price without VAT: | kr.85.31000 |
|---|---|
| Unit Price with VAT: | kr.106.63750 |


