Direct



LT1956IFE-5 | |
|---|---|
DigiKey Part Number | LT1956IFE-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1956IFE-5 |
Description | IC REG BUCK 5V 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1956IFE-5 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1956IFE-5#PBF | Analog Devices Inc. | 0 | LT1956IFE-5#PBF-ND | kr.88.89000 | Direct |


