Direct

LT1949ES8#TR | |
|---|---|
DigiKey Part Number | LT1949ES8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1949ES8#TR |
Description | IC REG BOOST SEPIC ADJ 1A 8SO |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.7V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1949ES8#TR Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 28V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Up/Step-Down | Frequency - Switching 600kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1949ES8#TRPBF | Analog Devices Inc. | 0 | LT1949ES8#TRPBF-ND | kr.32.21618 | Direct |


