Direct

LT1945EMS#TR | |
|---|---|
DigiKey Part Number | LT1945EMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1945EMS#TR |
Description | IC REG BOOST SEPIC ADJ DL 10MSOP |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1945EMS#TR Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) ±34V |
Part Status Obsolete | Current - Output |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 1.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1945EMS#TRPBF | Analog Devices Inc. | 2.717 | LT1945EMS#TRPBFCT-ND | kr.44.13000 | Direct |


