


LT1944EMS#PBF | |
|---|---|
DigiKey Part Number | LT1944EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1944EMS#PBF |
Description | IC REG BOOST ADJ 250MA DL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 250mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1944EMS#PBF Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 34V |
Part Status Active | Current - Output |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.33.19600 | kr.331.96 |
| 50 | kr.29.20720 | kr.1,460.36 |
| 100 | kr.27.97140 | kr.2,797.14 |
| 250 | kr.26.66704 | kr.6,666.76 |
| 500 | kr.25.88102 | kr.12,940.51 |
| 1.000 | kr.25.23402 | kr.25,234.02 |
| 2.500 | kr.24.55107 | kr.61,377.67 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |


