Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT1944-1EMS#PBF

DigiKey Part Number
LT1944-1EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1944-1EMS#PBF
Description
IC REG BOOST ADJ DL 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1944-1EMS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
34V
Part Status
Active
Current - Output
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-MSOP
Voltage - Input (Min)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.43.18000kr.43.18
10kr.33.19600kr.331.96
50kr.29.20720kr.1,460.36
100kr.27.97140kr.2,797.14
250kr.26.66704kr.6,666.76
500kr.25.88102kr.12,940.51
1.000kr.25.23402kr.25,234.02
2.500kr.24.55107kr.61,377.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.18000
Unit Price with VAT:kr.53.97500