Direct



| LT1941EFE#TR | |
|---|---|
| DigiKey Part Number | LT1941EFE#TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LT1941EFE#TR | 
| Description | IC REG BUCK BST ADJ TRPL 28TSSOP | 
| Customer Reference | |
| Detailed Description | Buck, Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.628V 3 Output 1.5A (Switch), 2A (Switch), 3A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT1941EFE#TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Function | Step-Up, Step-Down, Step-Up/Step-Down | |
| Output Configuration | Positive or Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 3 | |
| Voltage - Input (Min) | 3.5V | |
| Voltage - Input (Max) | 25V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 25V, 40V (Switch) | |
| Current - Output | ||
| Frequency - Switching | 1.1MHz | |
| Synchronous Rectifier | No | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 28-TSSOP-EP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark