


LT1938IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT1938IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1938IDD#TRPBF |
Description | IC REG BUCK ADJ 2.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1938IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.68193 | kr.99,204.82 |
| Unit Price without VAT: | kr.39.68193 |
|---|---|
| Unit Price with VAT: | kr.49.60241 |

