6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DFN

LT1933IDCB#TRMPBF

DigiKey Part Number
LT1933IDCB#TRMPBFTR-ND - Tape & Reel (TR)
LT1933IDCB#TRMPBFCT-ND - Cut Tape (CT)
LT1933IDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1933IDCB#TRMPBF
Description
IC REG BUCK ADJ 600MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1933IDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
33.84V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.78000kr.54.78
10kr.36.82600kr.368.26
25kr.32.15120kr.803.78
100kr.26.86270kr.2,686.27
250kr.24.26648kr.6,066.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.76000kr.11,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.54.78000
Unit Price with VAT:kr.68.47500