


LT1933HS6#TRMPBF | |
---|---|
DigiKey Part Number | LT1933HS6#TRMPBFTR-ND - Tape & Reel (TR) LT1933HS6#TRMPBFCT-ND - Cut Tape (CT) LT1933HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1933HS6#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1933HS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.07000 | kr.59.07 |
10 | kr.39.91000 | kr.399.10 |
25 | kr.34.91320 | kr.872.83 |
100 | kr.29.26530 | kr.2,926.53 |
250 | kr.26.49192 | kr.6,622.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.26.32000 | kr.13,160.00 |
Unit Price without VAT: | kr.59.07000 |
---|---|
Unit Price with VAT: | kr.73.83750 |