Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad
Introducing Power by Linear

LT1933HDCB#TRMPBF

DigiKey Part Number
LT1933HDCB#TRMPBFTR-ND - Tape & Reel (TR)
LT1933HDCB#TRMPBFCT-ND - Cut Tape (CT)
LT1933HDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1933HDCB#TRMPBF
Description
IC REG BUCK ADJ 600MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1933HDCB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
33.84V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DFN (2x3)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.81000kr.56.81
10kr.44.09500kr.440.95
25kr.40.92080kr.1,023.02
100kr.37.43450kr.3,743.45
250kr.36.66676kr.9,166.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.77034kr.17,385.17
1.000kr.33.94575kr.33,945.75
1.500kr.33.53281kr.50,299.21
Manufacturers Standard Package
Unit Price without VAT:kr.56.81000
Unit Price with VAT:kr.71.01250