5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT

LT1930ES5#TRMPBF

DigiKey Part Number
505-LT1930ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1930ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1930ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1930ES5#TRMPBF
Description
IC REG BST FLYBACK ADJ TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1930ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.45V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.912
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.94000kr.50.94
10kr.34.08000kr.340.80
25kr.29.69360kr.742.34
100kr.24.73340kr.2,473.34
250kr.22.29760kr.5,574.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.52000kr.10,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.50.94000
Unit Price with VAT:kr.63.67500