
HMC7912LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC7912LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC7912LP5ETR |
Description | IC MMIC 21.2-23.6GHZ VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter 21GHz ~ 24GHz Up Converter 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7912LP5ETR Models |
Category | Secondary Attributes Up Converter |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function Transmitter | Base Product Number |
Frequency 21GHz ~ 24GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.355.71712 | kr.177,858.56 |
| Unit Price without VAT: | kr.355.71712 |
|---|---|
| Unit Price with VAT: | kr.444.64640 |


