


LT1884IN8 | |
|---|---|
DigiKey Part Number | LT1884IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1884IN8 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1884IN8 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 1V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 2.2 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1884IN8#PBF | Analog Devices Inc. | 0 | LT1884IN8#PBF-ND | kr.41.13770 | Direct |
| OPA2241PA | Texas Instruments | 0 | OPA2241PA-ND | kr.33.81155 | Similar |
| OPA2251PA | Texas Instruments | 113 | OPA2251PA-ND | kr.60.55000 | Similar |



