LT1881AIS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.096
Unit Price: kr.88.44000
Datasheet

Similar


Texas Instruments
In Stock: 4.783
Unit Price: kr.16.55000
Datasheet

Similar


Texas Instruments
In Stock: 3.950
Unit Price: kr.14.84000
Datasheet

Similar


Texas Instruments
In Stock: 662
Unit Price: kr.98.71000
Datasheet

Similar


Texas Instruments
In Stock: 1.420
Unit Price: kr.83.62000
Datasheet

Similar


Texas Instruments
In Stock: 2.097
Unit Price: kr.38.04000
Datasheet

Similar


Texas Instruments
In Stock: 4.313
Unit Price: kr.38.61000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1881AIS8#TR

DigiKey Part Number
LT1881AIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1881AIS8#TR
Description
IC OPAMP GP 1MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1881AIS8#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
850µA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
850 kHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1881AIS8#TRPBFAnalog Devices Inc.2.096LT1881AIS8#TRPBFCT-NDkr.88.44000Direct
OPA2171AIDTexas Instruments4.783296-29012-5-NDkr.16.55000Similar
OPA2171AIDRTexas Instruments3.950296-29091-1-NDkr.14.84000Similar
OPA2211AIDDATexas Instruments662296-24510-5-NDkr.98.71000Similar
OPA2211AIDDARTexas Instruments1.420296-43607-1-NDkr.83.62000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types