LT1816IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 341
Unit Price: kr.31.10000
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: kr.26.43000
Datasheet

Similar


Texas Instruments
In Stock: 195
Unit Price: kr.54.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.26.57190
Datasheet

Similar


Texas Instruments
In Stock: 336
Unit Price: kr.36.67000
Datasheet

Similar


Texas Instruments
In Stock: 1.812
Unit Price: kr.31.10000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.059
Unit Price: kr.50.50000
Datasheet

Similar


Texas Instruments
In Stock: 754
Unit Price: kr.31.29607
Datasheet

Similar


Texas Instruments
In Stock: 632
Unit Price: kr.31.94000
Datasheet

Similar


Texas Instruments
In Stock: 13.192
Unit Price: kr.27.07000
Datasheet

Similar


Texas Instruments
In Stock: 842
Unit Price: kr.50.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.24.46746
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1816IS8#TR

DigiKey Part Number
LT1816IS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1816IS8#TR
Description
IC OPAMP VFB 220MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1816IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types