Direct



LT1815IS6#TRM | |
|---|---|
DigiKey Part Number | LT1815IS6#TRMTR-ND - Tape & Reel (TR) LT1815IS6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1815IS6#TRM |
Description | IC OPAMP VFB 220MHZ TSOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1815IS6#TRM Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 80 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 220 MHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
-3db Bandwidth 350 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1815IS6#TRMPBF | Analog Devices Inc. | 823 | 505-LT1815IS6#TRMPBFCT-ND | kr.29.23000 | Direct |


