LT1812IS5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.23782
Datasheet
Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1812IS5#TR

DigiKey Part Number
LT1812IS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1812IS5#TR
Description
IC OPAMP VFB 100MHZ TSOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1812IS5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
750V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
100 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
900 nA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1812IS5#TRPBFAnalog Devices Inc.0LT1812IS5#TRPBF-NDkr.14.23782Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types