LT1815CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 54
Unit Price: kr.30.12000
Datasheet

Similar


Texas Instruments
In Stock: 161
Unit Price: kr.17.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.014
Unit Price: kr.23.78000
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: kr.43.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.20.44060
Datasheet

Similar


Texas Instruments
In Stock: 21.648
Unit Price: kr.36.84000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1815CS8#TRPBF

DigiKey Part Number
LT1815CS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1815CS8#TRPBF
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1815CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.02693kr.27,567.33
5.000kr.10.81373kr.54,068.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.02693
Unit Price with VAT:kr.13.78366