Parametric Equivalent
Parametric Equivalent



LT1809IS6#TRM | |
|---|---|
DigiKey Part Number | LT1809IS6#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1809IS6#TRM |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809IS6#TRM Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 15mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 350V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 180 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 320 MHz | Base Product Number |
Current - Input Bias 12.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1809IS6#TRMPBF | Analog Devices Inc. | 122 | 505-LT1809IS6#TRMPBFCT-ND | kr.44.13000 | Parametric Equivalent |
| LT1809IS6#TRPBF | Analog Devices Inc. | 0 | LT1809IS6#TRPBF-ND | kr.25.15509 | Parametric Equivalent |


