Direct



LT1796IN8 | |
|---|---|
DigiKey Part Number | LT1796IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1796IN8 |
Description | IC CAN TXRX VOLT FAULT PROT 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1796IN8 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 125kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol CANbus | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1796IN8#PBF | Analog Devices Inc. | 6 | 505-LT1796IN8#PBF-ND | kr.40.77000 | Direct |


