Direct



LT1794CFE | |
|---|---|
DigiKey Part Number | LT1794CFE-ND |
Manufacturer | |
Manufacturer Product Number | LT1794CFE |
Description | IC AMP XDSL LINE DRIVER 20TSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1794CFE Models |
Category | Voltage - Supply 18V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type Driver | Supplier Device Package 20-TSSOP-EP |
Protocol xDSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1794CFE#PBF | Analog Devices Inc. | 115 | 505-LT1794CFE#PBF-ND | kr.106.89000 | Direct |


