LT1793ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 26
Unit Price: kr.69.74000
Datasheet

Similar


Texas Instruments
In Stock: 8.200
Unit Price: kr.6.85000
Datasheet

Similar


Texas Instruments
In Stock: 28.121
Unit Price: kr.6.72000
Datasheet

Similar


Texas Instruments
In Stock: 1.886
Unit Price: kr.23.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35.575
Unit Price: kr.295.25333
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.503
Unit Price: kr.365.24800
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 800
Unit Price: kr.16.16703
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1793ACN8

DigiKey Part Number
LT1793ACN8-ND
Manufacturer
Manufacturer Product Number
LT1793ACN8
Description
IC OPAMP JFET 4.2MHZ 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1793ACN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
4.2mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
3.4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
4.2 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1793ACN8#PBFAnalog Devices Inc.26LT1793ACN8#PBF-NDkr.69.74000Direct
LF356N/NOPBTexas Instruments8.200LF356N/NOPB-NDkr.6.85000Similar
LM741CN/NOPBTexas Instruments28.121LM741CNNS/NOPB-NDkr.6.72000Similar
OPA134PATexas Instruments1.886OPA134PA-NDkr.23.33000Similar
OPA627APRochester Electronics, LLC35.5752156-OPA627AP-NDkr.295.25333Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes