


LT1790BCS6-3#TRPBF | |
|---|---|
DigiKey Part Number | LT1790BCS6-3#TRPBFTR-ND - Tape & Reel (TR) LT1790BCS6-3#TRPBFCT-ND - Cut Tape (CT) LT1790BCS6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-3#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 56µVrms | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.28000 | kr.33.28 |
| 10 | kr.21.70900 | kr.217.09 |
| 25 | kr.18.69560 | kr.467.39 |
| 100 | kr.15.29220 | kr.1,529.22 |
| 250 | kr.13.62048 | kr.3,405.12 |
| 500 | kr.12.59226 | kr.6,296.13 |
| 1.000 | kr.12.00000 | kr.12,000.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.00000 | kr.30,000.00 |
| Unit Price without VAT: | kr.33.28000 |
|---|---|
| Unit Price with VAT: | kr.41.60000 |


